Infineon IRS21171SPBF

BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
$ 3.244
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS21171SPBF.

SHENGYU ELECTRONICS

Datasheet26 pages17 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-10-19
LTD Date2018-04-19

Related Parts

InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
InfineonAUIRS2117STR
AUTOMOTIVE QUALIFIED, 600V HALF-BRIDGE-DRIVER, 120MA/250 MA, SOIC8L | Infineon AUIRS2117S
600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V an
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4422YM
MIC4422 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4421YM
MOSFET and Power Driver 9A Single Low Side Inverting 8-Pin SOIC Tube - Rail/Tube

Descriptions

Descriptions of Infineon IRS21171SPBF provided by its distributors.

BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
IRS21171SPBF, MOSFET Power Driver, 0.3A, 10 - 20 V, Inverting, 8-Pin SOIC, SOIC 8N, RoHS
Infineon SCT
Power MOSFET and IGBT Driver, Single Channel/Hi Side, 600V, 8-pin SOIC, Tube
Driver 600V 1-OUT Hi Side Half Brdg Non-Inv 8-Pin SOIC Tube
GATE DRIVER, HI SIDE, SGL, 8SOIC; Device Type:IGBT / MOSFET; Module Configuration:High Side; Peak Output Current:600mA; Input Delay:160ns; Output Delay:160ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Base Number:21171
600 V High Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; CMOS Schmitt-triggered inputs with pull-down; Outputs in phase with inputs (IRS21171 and IRS2117 ); Outputs out of phase with inputs (IRS2118 )

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS21171SPBF
  • SP001542730