Descriptions of Infineon IRS21084PBF provided by its distributors.
600 V half-bridge gate driver IC with programmable deadtime, PDIP14, RoHS
Tube IRS21084PBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 290mA 600mA 1.6W
Driver 600V 0.6A 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin PDIP Tube
IRS21084 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - PDIP-14
Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin PDIP, Tube
Half Bridge Driver, Soft Turn-On, All High Voltage Pins on One Side, Separate High and Low Side Inputs, Programmable 540-5000ns Deadtime in a 14-Lead package
Gate Drivers The factory is currently not accepting orders for this product
Half Bridge Based IGBT/MOSFET Driver, 0.6A, CMOS, PDIP14
GATE DRIVER, IGBT, MOSFET, -40TO125DEG C; No. of Channels: 2Channels; Gate Driver Type: -; Driver Configuration: Half Bridge; Power Switch Type: IGBT, MOSFET; No. of Pins: 14Pins; IC Case / Package: DIP; IC 11M1991
MOSFET Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Voltage:620V; Output Current:600mA; Power Dissipation, Pd:1.6W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:Through Hole; Package/Case:14-DIP ;RoHS Compliant: Yes
600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 14 Lead PDIP package for IGBTs and MOSFETs. Also available in 14 Lead SOIC, 8 Lead SOIC, and 8 Lead PDIP. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High-side output in phase with HIN input; Low-side output out of phase with LIN input; Logic and power ground +/- 5 V offset; Internal 540 ns deadtime, and programmable up to 5 s with one external RDT resistor; Lower di/dt gate driver for better noise immunity