Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML2402TRPBF

Mosfet, Power; N-ch; Vdss 20V; Rds(on) 0.25 Ohm; Id 1.2A; MICRO3; Pd 540MW; Vgs +/-12V
$ 0.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML2402TRPBF.

element14 APAC

Datasheet10 pages12 years ago
Datasheet9 pages12 years ago

IHS

Upverter

Newark

iiiC

Inventory History

3 month trend:
-93.74%

CAD Models

Download Infineon IRLML2402TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.52
$ 0.52
Stock
7,729,316
209,829
209,829
Authorized Distributors
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SC
SC
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
760 mA
1.2 A
1.2 A
Threshold Voltage
700 mV
1.2 V
1.2 V
Rds On Max
250 mΩ
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
12 V
8 V
8 V
Power Dissipation
340 mW
500 mW
500 mW
Input Capacitance
110 pF
220 pF
220 pF

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-07-31
LTD Date2025-01-31

Related Parts

MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.6Ohm;ID -0.78A;Micro3;PD 540mW;VGS +/-12V
MOSFET, 20V, 4.1A, 46 MOHM, 3.5 NC QG, 2.5V DRIVE CAPABLE, SOT-23
onsemiNDS331N
Transistor MOSFET N Channel 20 Volt 1.3 Amp 3-Pin Supersot Tape And Reel
onsemiFDN336P
P-Channel PowerTrench® MOSFET, Logic Level, -20V, -1.3A, 200mΩ
onsemiFDN308P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.5A, 125mΩ
20V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS

Descriptions

Descriptions of Infineon IRLML2402TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.25Ohm;ID 1.2A;Micro3;PD 540mW;VGS +/-12V
Infineon N-Ch Enhancement MOSFET, HEXFET Series, Vds=20V, 1.2A, SOT-23, SMD, 3-Pin
20V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Mosfet, N-Ch, 20V, 1.2A, Sot-23 Rohs Compliant: Yes |Infineon Technologies IRLML2402TRPBF
Single N-Channel 20 V 0.25 Ohm 2.6 nC HEXFET® Power Mosfet - MICRO-3
HEXFET POWER MOSFET Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, MICRO3; Transistor Polarity:N Channel; Continuous Drain Current Id:930mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):250mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:700mV; Power Dissipation Pd:540mW; Transistor Case Style:µSOIC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.2A; Package / Case:Micro3; Power Dissipation Pd:540mW; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:700mV; Voltage Vgs Rds on Measurement:4.5V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.2 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 250 / Gate-Source Voltage V = 12 / Fall Time ns = 4.8 / Rise Time ns = 9.5 / Turn-OFF Delay Time ns = 9.7 / Turn-ON Delay Time ns = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) mW = 540
MOSFET, N REEL 3K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:1.2A; Resistance, Rds On:0.25ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.7V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:7.4A; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.54W; Power, Pd:0.54W; Quantity, Reel:3000; SMD Marking:1A; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Min:-55°C; Transistors, No. of:1; Voltage, Vds Max:20V; Voltage, Vgs th Min:0.7V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML2402TRPBF
  • IRLML2402
  • IRLML2402*
  • IRLML2402-TRPBF
  • IRLML2402TRPBF.
  • SP001552710