Descriptions of Infineon IRLML6244TRPBF provided by its distributors.
MOSFET N-CH 20V 6.3A SOT23 N-Channel 20 V 6.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
20V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Single N-Channel 20 V 27 mOhm 8.9 nC HEXFET® Power Mosfet - SOT-23
Power MOSFET, N Channel, 20 V, 6.3 A, 0.021 ohm, SOT-23, Surface Mount
Trans MOSFET N-CH 20V 6.3A 3-Pin SOT-23 T/R
Power Field-Effect Transistor, 6.3A I(D), 20V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET,N CH,20V,6.3A,SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:6.3A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.016ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:12V; Power Dissipation Pd:1.3W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Pd:1.3W; Voltage Vgs Max:12V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 6.3 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 27 / Gate-Source Voltage V = 12 / Fall Time ns = 12 / Rise Time ns = 7.5 / Turn-OFF Delay Time ns = 19 / Turn-ON Delay Time ns = 4.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 1.3