Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDN308P

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.5A, 125mΩ
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN308P.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Upverter

element14 APAC

Inventory History

3 month trend:
-31.22%

CAD Models

Download onsemi FDN308P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2001-02-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNDS335N
N-Ch MOSFET 20V 110mΩ@1.7A,4.5V 240pF@10V SUPERSOT-3 SMD 2.92mm × 1.4mm × 1.12mm
onsemiFDN338P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.6A, 115mΩ
onsemiNDS331N
Transistor MOSFET N Channel 20 Volt 1.3 Amp 3-Pin Supersot Tape And Reel
MOSFET, 20V, 1.2A, 250 MOHM, 2.6 NC QG, LOGIC LEVEL, SOT-23, HALOGEN-FREE
onsemiNDS352P
Transistor MOSFET P-Channel 20V 850mA 500mW (Ta) Surface Mount SuperSOT-3
MOSFET P-CH 20V 2.6A SOT23 P-Channel 20 V 2.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23

Descriptions

Descriptions of onsemi FDN308P provided by its distributors.

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.5A, 125mΩ
MOSFET P-CH 20V 1.5A SSOT-3 / Trans MOSFET P-CH 20V 1.5A 3-Pin SOT-23 T/R
P-Channel 20 V 125 mOhm 2.5 V Specified PowerTrench Mosfet - SSOT-3
500mW(Ta), 12V, 1.5V@250µA, 5.4nC@4.5V, P-Ch MOSFET, 20V, 125mΩ@1.5A,4.5V, 1.5A, 341pF@10V, SOT-23-3, SMD, 2.92mm × 1.4mm × 950μm
This P-Channel 2.5V specified MOSFET uses a rugged gate version of Fairchild’s advanced PowerTrench process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5V – 12V).
MOSFET, P CH -1.5A -20V SSOT-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-1.5A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):125mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-1V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SSOT; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-1.5A; Package / Case:SSOT; Power Dissipation Pd:500mW; Termination Type:SMD; Voltage Vds Typ:-20V; Voltage Vgs Max:-1V; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd