onsemi NDS331N

Transistor MOSFET N Channel 20 Volt 1.3 Amp 3-Pin Supersot Tape And Reel
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS331N.

IHS

Datasheet9 pages5 years ago
Datasheet7 pages28 years ago

Master Electronics

Upverter

element14 APAC

onsemi

Inventory History

3 month trend:
-1.99%

CAD Models

Download onsemi NDS331N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.152
$ 0.152
Stock
15,470,076
2,183,957
2,183,957
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
DFN
DFN
Drain to Source Voltage (Vds)
20 V
20 V
20 V
Continuous Drain Current (ID)
1.3 A
1.3 A
1.3 A
Threshold Voltage
700 mV
950 mV
950 mV
Rds On Max
160 mΩ
175 mΩ
175 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
500 mW
500 mW
500 mW
Input Capacitance
162 pF
64.3 pF
64.3 pF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDN338P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.6A, 115mΩ
onsemiNDS336P
Trans MOSFET P-CH 20V 1.2A 3-Pin SuperSOT T/R
onsemiFDN336P
P-Channel PowerTrench® MOSFET, Logic Level, -20V, -1.3A, 200mΩ
NXP SemiconductorsPMV170UN,215
Trans MOSFET N-CH 20V 1A 3-Pin TO-236AB T/R
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.25Ohm;ID 1.2A;Micro3;PD 540mW;VGS +/-12V
Diodes Inc.DMG2301L-7
Single P-Channel 20 V 1.5 W 5.5 nC Silicon Surface Mount Mosfet - SOT-23

Descriptions

Descriptions of onsemi NDS331N provided by its distributors.

Transistor MOSFET N Channel 20 Volt 1.3 Amp 3-Pin Supersot Tape And Reel
N-Channel Logic Level Enhancement Mode Field Effect Transistor 20V, 1.3A, 0.21Ω
MOSFET N-CH 20V 1.3A SSOT3 / Trans MOSFET N-CH 20V 1.3A 3-Pin SOT-23 T/R
Power MOSFET, N Channel, 20 V, 1.3 A, 0.16 ohm, SuperSOT, Surface Mount
Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET,N CH,20V,1.3A,SSOT3; Transistor Polarity:N Channel; Drain Source Voltage Vds:20V; On Resistance Rds(on):150mohm; Rds(on) Test Voltage Vgs:2.7V; Power Dissipation Pd:500mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.3A; Power Dissipation Pd:500mW; Voltage Vgs Max:8V
These N-Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS-331N
  • NDS331N.
  • NDS331N...