onsemi FDN336P

P-Channel PowerTrench® MOSFET, Logic Level, -20V, -1.3A, 200mΩ
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN336P.

IHS

Datasheet6 pages3 years ago
Datasheet5 pages21 years ago

Master Electronics

Upverter

element14 APAC

onsemi

Inventory History

3 month trend:
+12.86%

CAD Models

Download onsemi FDN336P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNDS336P
Trans MOSFET P-CH 20V 1.2A 3-Pin SuperSOT T/R
onsemiNDS331N
Transistor MOSFET N Channel 20 Volt 1.3 Amp 3-Pin Supersot Tape And Reel
onsemiFDN338P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.6A, 115mΩ
NXP SemiconductorsPMV170UN,215
Trans MOSFET N-CH 20V 1A 3-Pin TO-236AB T/R
MOSFET, 20V, 1.2A, 250 MOHM, 2.6 NC QG, LOGIC LEVEL, SOT-23, HALOGEN-FREE
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.25Ohm;ID 1.2A;Micro3;PD 540mW;VGS +/-12V

Descriptions

Descriptions of onsemi FDN336P provided by its distributors.

P-Channel PowerTrench® MOSFET, Logic Level, -20V, -1.3A, 200mΩ
Power MOSFET, P Channel, 20 V, 1.3 A, 0.2 ohm, SuperSOT, Surface Mount
SINGLE P-CHANNEL 2.5V SPECIFIED POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
500mW(Ta) 8V 1.5V@ 250µA 5nC@ 4.5 V 1individualPChannel 20V 200mΩ@ 1.3A,4.5V 1.3A 330pF@10V SOT-23-3 SMD mount 2.92mm*1.4mm*950μm
This P-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for portable electronics applications: load switching and power management, battery charging circuits and DC/DC conversion.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN336P.