Descriptions of Infineon IRLL2705TRPBF provided by its distributors.
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 3.8A;SOT-223;PD 1W;VGS +/-16V;-55
Power MOSFET, N Channel, 55 V, 5.2 A, 40 Milliohms, SOT-223 (TO-261AA), 4 Pins, Surface Mount
MOSFET N-CH 55V 3.8A SOT223 N-Channel 55 V 3.8A (Ta) 1W (Ta) Surface Mount SOT-223
55V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
Single N-Channel 55 V 0.065 Ohm 48 nC HEXFET® Power Mosfet - SOT-223
Infineon N-Channel HEXFET MOSFET, Vds=55V 5.2A SOT-223 SMD 3-Pin
IRLL2705TRPBF,MOSFET, 55V, 3.8 A, 40 MOHM, 32 NC QG, LOGIC L
HEXFET Power MOSFET Small Signal Field-Effect Transistor
Trans MOSFET N-CH 55V 5.2A 4-Pin(3+Tab) SOT-223 T/R Pb free
Avnet Japan
Pwr Mosfet, N Channel, 55V, 3.8A; |Infineon Technologies IRLL2705TRPBF.
Power Field-Effect Transistor, 3.8A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 3.8 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 40 / Gate-Source Voltage V = 16 / Fall Time ns = 22 / Rise Time ns = 12 / Turn-OFF Delay Time ns = 35 / Turn-ON Delay Time ns = 6.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.1