Diodes Inc. ZXMP6A17GTA

MOSFET, P CH, W/DIO, 60V, 3A, SOT223; Transistor Polarity: P Channel; Continuous
$ 0.314
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A17GTA.

Newark

Datasheet8 pages5 years ago
Datasheet8 pages11 years ago

Diodes Inc SCT

IHS

element14 APAC

HQonline

Inventory History

3 month trend:
+89.40%

CAD Models

Download Diodes Inc. ZXMP6A17GTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-01
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.ZXMN6A11GTA
ZXMN6A11G Series 60 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-223
Diodes Inc.ZXMN6A08GTA
N-Channel 60 V 0.08 Ohm Power MOSFET Surface Mount - SOT-223-3
onsemiNDT3055L
N-Channel Logic Level Enahncement Mode Field Effect Transistor 60V, 4A, 100mΩ
onsemiNDT3055
N-Channel Enhancement Mode Field Effect Transistor 60V, 4A, 100mΩ
STMicroelectronicsSTN3NF06
N-Channel 60V - 0.07Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET
Diodes Inc.ZXMP7A17GTA
P-Channel 70 V 0.16 Ohm Power MOSFET Surface Mount - SOT-223-3

Descriptions

Descriptions of Diodes Inc. ZXMP6A17GTA provided by its distributors.

MOSFET, P CH, W/DIO, 60V, 3A, SOT223; Transistor Polarity:P Channel; Continuous
ZXMP6A17G Series 60 V 0.125 Ohm P-Channel Enhancement Mode MOSFET - SOT-223
Power MOSFET, P Channel, 60 V, 3 A, 0.096 ohm, SOT-223, Surface Mount
DiodesZetex P-Ch MOSFET, Vds=60 V, 4.3 A, SOT-223, SMD, 3-Pin
Trans MOSFET P-CH 60V 4.1A 4-Pin (3+Tab) SOT-223 T/R
MOSFET Operating temperature: -55...150 °C Housing type: SOT-223 Polarity: P Variants: Enhancement mode Power dissipation: 2 W
60V P-CHANNEL ENHANCEMENT MODE MOSFET Power Field-Effect Transistor, 3A I(D), 60V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
MOSFET, P CH, W/DIO, 60V, 3A, SOT223; Transistor Polarity:P Channel; Continuous Drain Current Id:-3A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.096ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXMP6A17GTA.