Infineon IRLL024NPBF

Transistor: N-MOSFET; unipolar; 55V; 4.4A; 0.065ohm; 2.1W; -55+150 deg.C; SMD; SOT223
$ 0.392
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLL024NPBF.

element14 APAC

Datasheet8 pages22 years ago

IHS

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRLL024NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-06-21
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 4.4A;SOT-223;PD 2.1W;VGS +/-16V
InfineonIRLL2705PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 3.8A;SOT-223;PD 1W;VGS +/-16V;-55
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 3.8A;SOT-223;PD 1W;VGS +/-16V;-55
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - SOT-223-3
Trans MOSFET N-CH 60V 2.7A 4-Pin (3+Tab) SOT-223

Descriptions

Descriptions of Infineon IRLL024NPBF provided by its distributors.

Transistor: N-MOSFET; unipolar; 55V; 4.4A; 0.065ohm; 2.1W; -55+150 deg.C; SMD; SOT223
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 4.4A;SOT-223;PD 2.1W;VGS +/-16V
Single N-Channel 55 V 0.08 Ohm 10.4 nC HEXFET® Power Mosfet - SOT-223
55V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
MOSFET Operating temperature: -55...150 °C Housing type: SOT-223 Polarity: N Power dissipation: 2.1 W
Trans MOSFET N-CH 55V 4.4A 4-Pin(3+Tab) SOT-223 Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 3.1A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET, N, 55V, 4.4A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:3.1A; Drain Source Voltage Vds:55V; On Resistance Rds(on):65mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:2.1W; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:3.1A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:120°C/W; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:2.1W; Power Dissipation Pd:2.1W; Pulse Current Idm:12A; SMD Marking:LL024N; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLL024NPBF
  • IRLL024NPBF .
  • IRLL024NPBF.
  • SP001550452