Infineon IRLL024NTRPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.065 Ohm; Id 4.4A; SOT-223; Pd 2.1W; Vgs +/-16V
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLL024NTRPBF.

element14 APAC

Datasheet8 pages22 years ago
Datasheet9 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

Inventory History

3 month trend:
-29.39%

CAD Models

Download Infineon IRLL024NTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.604
$ 0.604
Stock
1,854,791
308,929
308,929
Authorized Distributors
6
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Drain to Source Voltage (Vds)
55 V
55 V
55 V
Continuous Drain Current (ID)
3.1 A
3.1 A
3.1 A
Threshold Voltage
2 V
1 V
1 V
Rds On Max
65 mΩ
65 mΩ
65 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
2.1 W
1 W
1 W
Input Capacitance
510 pF
510 pF
510 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-06-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

InfineonIRLL024NPBF
Transistor: N-MOSFET; unipolar; 55V; 4.4A; 0.065ohm; 2.1W; -55+150 deg.C; SMD; SOT223
InfineonIRLL2705PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 3.8A;SOT-223;PD 1W;VGS +/-16V;-55
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 3.8A;SOT-223;PD 1W;VGS +/-16V;-55
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223
Trans MOSFET N-CH 60V 2.7A 4-Pin (3+Tab) SOT-223
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - SOT-223-3

Descriptions

Descriptions of Infineon IRLL024NTRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 4.4A;SOT-223;PD 2.1W;VGS +/-16V
Trans MOSFET N-CH Si 55V 4.4A 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 55V 3.1A SOT223
55V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
IRLL024NTRPBF,MOSFET, 55V, 4.4 A, 65 MOHM, 10.4 NC QG, LOGIC
Power Field-Effect Transistor, 3.1A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:4.4A; On Resistance, Rds(on):100mohm; Rds(on) Test Voltage, Vgs:16V; Package/Case:223-SOT; Power Dissipation, Pd:2.1W ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 4.4 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 65 / Gate-Source Voltage V = 16 / Fall Time ns = 25 / Rise Time ns = 21 / Turn-OFF Delay Time ns = 18 / Turn-ON Delay Time ns = 7.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLL024NTRPBF
  • IRLL024NTRPBF.
  • SP001568956