Infineon IRLH5030TR2PBF

100V Single N-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm package
$ 1.764
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLH5030TR2PBF.

IHS

Datasheet8 pages14 years ago

element14 APAC

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Power MOSFET, N Channel, 100 V, 90 A, 0.0063 ohm, TDSON, Surface Mount
onsemiFDB088N08
N-Channel PowerTrench® MOSFET 75V, 85A, 8.8mΩ
Trans MOSFET N-CH 100V 90A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 100V 90A D2PAK
InfineonAUIRF3808S
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
InfineonAUIRFS4410Z
MOSFET, N-CH, 100V, 97A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTB75NF75LT4
N-Channel 75V - 0.009Ohm - 75A - D2PAK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRLH5030TR2PBF provided by its distributors.

100V Single N-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm package
MOSFET, 100V, 100A, 9.0 mOhm max, 44 nC Qg, PQFN, Logic Level
Trans MOSFET N-CH 100V 13A 8-Pin PQFN EP T/R
HEXFET POWER MOSFET Power Field-Effect Transistor, 13A I(D), 100V, 0.0099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,N CH,30V,13A,PQFN56; Transistor Polarity:N Channel; Continuous Drain Current Id:13A; Drain Source Voltage Vds:100V; On Resistance Rds(on):7.2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:250W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PQFN; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:13A; Power Dissipation Pd:250W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLH5030TR2PBF