Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDB088N08

N-Channel PowerTrench® MOSFET 75V, 85A, 8.8mΩ
$ 1.59
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB088N08.

IHS

Datasheet8 pages12 years ago

Master Electronics

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+120%

CAD Models

Download onsemi FDB088N08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.109
$ 1.109
Stock
615,855
722,239
722,239
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
75 V
Continuous Drain Current (ID)
85 A
80 A
80 A
Threshold Voltage
2 V
-
-
Rds On Max
8.8 mΩ
9 mΩ
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
160 W
140 W
140 W
Input Capacitance
6.595 nF
3.07 nF
3.07 nF

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-03-26
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

MOSFET N-CH 75V 106A D2PAK N-Channel 75 V 106A (Tc) 200W (Tc) Surface Mount D2PAK
MOSFET N-CH 75V 100A D2PAK "N-Channel 75 V 100A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK"
MOSFET N-CH 75V 106A D2PAK N-Channel 75 V 106A (Tc) 200W (Tc) Surface Mount D2PAK
STMicroelectronicsSTB140NF75T4
STMicroelectronics N-Channel MOSFET STripFET F3, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET

Descriptions

Descriptions of onsemi FDB088N08 provided by its distributors.

N-Channel PowerTrench® MOSFET 75V, 85A, 8.8mΩ
FAIRCHILD SEMICONDUCTOR FDB088N08 MOSFET Transistor, N Channel, 120 A, 75 V, 0.0073 ohm, 10 V, 2 V
Power Field-Effect Transistor, 85A I(D), 75V, 0.0088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
This N-Channel MOSFET is produced using Fairchild Semiconductor’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET, N CH, 75V, 85A, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0073ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:160W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd