Infineon BSC070N10NS3GATMA1

Power MOSFET, N Channel, 100 V, 90 A, 0.0063 ohm, TDSON, Surface Mount
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC070N10NS3GATMA1.

Newark

Datasheet10 pages15 years ago

IHS

Factory Futures

iiiC

Inventory History

3 month trend:
-71.07%

CAD Models

Download Infineon BSC070N10NS3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTH110N10F7-2
N-channel 100 V, 4.9 mOhm typ., 110 A STripFET F7 Power MOSFET in H2PAK-2 package
Power MOSFET, 100V, 6.9mΩ, 100A, N-Channel
Single N-Channel 100 V 12.4 mOhm 48 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
STMicroelectronicsSTL70N10F3
N-channel 100 V, 0.0065 Ohm, 16 A PowerFLAT(TM) 5x6 STripFET(TM) III Power MOSFET
InfineonIRFS4410ZPBF
IRFS4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin D2PAK
Single N-Channel 100 V 9 mOhm 101 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

Descriptions

Descriptions of Infineon BSC070N10NS3GATMA1 provided by its distributors.

Power MOSFET, N Channel, 100 V, 90 A, 0.0063 ohm, TDSON, Surface Mount
Infineon's 100V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS, PG-TDSON-8, RoHS
Infineon SCT
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:90A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.7V; Power Dissipation:114W; No. Of Pins:8Pins Rohs Compliant: Yes |Infineon Technologies BSC070N10NS3GATMA1.
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC070N10NS3 G
  • BSC070N10NS3G
  • BSC070N10NS3GATMA1.
  • BSC070N10NS3GXT
  • SP000778082