onsemi FDB8896

N-Channel PowerTrench® MOSFET, 30V, 93A, 5.7mΩ
$ 1.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB8896.

IHS

Datasheet11 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Mouser

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.015
$ 0.654
Stock
193,496
785,573
Authorized Distributors
2
2
Mount
Surface Mount
-
Case/Package
TO-263-3
-
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
80 A
50 A
Threshold Voltage
2.5 V
-
Rds On Max
5.7 mΩ
-
Gate to Source Voltage (Vgs)
20 V
12 V
Power Dissipation
80 W
83 W
Input Capacitance
2.525 nF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-04-15
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Trans MOSFET N-CH 30V 19A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonIRL8113SPBF
IRL8113SPBF N-channel MOSFET Transistor, 105 A, 30 V, 3-Pin D2PAK
onsemiFDB6670AL
Trans MOSFET N-CH 30V 80A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8876
MOSFET N-CH 30V 71A D2PAK
MOSFET N-CH 30V 120A D2PAK / N-Channel 30 V 120A (Tc) 79W (Tc) Surface Mount PG-TO263-3
30V, N-Ch, 2.4 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS

Descriptions

Descriptions of onsemi FDB8896 provided by its distributors.

N-Channel PowerTrench® MOSFET, 30V, 93A, 5.7mΩ
N-Channel 30 V 5.7 mOhm Surface Mount PowerTrench® Mosfet - TO-263AB
Power Field-Effect Transistor, 80A I(D), 30V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 30V, 93A, TO-263AB; Transistor Polarity:N Channel; Continuous Drain Current Id:93A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0049ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:80W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd