Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFS8403

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS8403.

IHS

Datasheet13 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFS8403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.22
Stock
175,639
133,948
Authorized Distributors
3
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
123 A
123 A
Threshold Voltage
-
-
Rds On Max
3.3 mΩ
3.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
99 W
99 W
Input Capacitance
3.183 nF
3.183 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Trans MOSFET N-CH 40V 100A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
STMicroelectronicsSTH175N4F6-2AG
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel 40 V 0.0033 O 87 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
InfineonIRFS7440PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Trans MOSFET P-CH 40V 120A Automotive 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of Infineon AUIRFS8403 provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 123A Automotive 3-Pin(2+Tab) D2PAK Tube
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Battery Switch; Brushed Motor Drive; Brushless Motor Drive; DC-DC; Electric Power Steering; Glowplug; PTC Heater; Relay Replacement

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001518060