Infineon IRGB20B60PD1PBF

IRGB20B60PD1PBF Series 600 V 22 A N-Channel UltraFast IGBT - TO-220AB, TO220COPAK-3, RoHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGB20B60PD1PBF.

IHS

Datasheet11 pages21 years ago

Newark

Upverter

International Rectifier

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRGB20B60PD1PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-04-03
LTD Date2013-04-03

Related Parts

InfineonIRG4BC40WPBF
600V Warp 60-150 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
InfineonIRG4BC40UPBF
600V UltraFast 8-60 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
InfineonIRG4BC40FPBF
Transistor IGBT Chip Negative Channel 600 Volt 49A 3-Pin(3+Tab) TO-220AB
Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB

Descriptions

Descriptions of Infineon IRGB20B60PD1PBF provided by its distributors.

IRGB20B60PD1PBF Series 600 V 22 A N-Channel UltraFast IGBT - TO-220AB, TO220COPAK-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 600V 40A 3-Pin(3+Tab) TO-220AB
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT, 600V, 40A, TO-220AB; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:2.35V; Power Dissipation Pd:215W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:40A; Package / Case:TO-220AB; Power Dissipation Max:215W; Power Dissipation Pd:215W; Power Dissipation Pd:215W; Pulsed Current Icm:80A; Rise Time:5ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGB20B60PD1PBF
  • IRGB-20B60PD1
  • IRGB-20B60PD1PBF
  • IRGB20B60PD1
  • IRGB20B60PD1 PBF
  • IRGB20B60PD1PBF.
  • SP001548090