Infineon IRG4BC40UPBF

600V UltraFast 8-60 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
$ 6.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC40UPBF.

Newark

Datasheet8 pages16 years ago
Datasheet9 pages26 years ago
Datasheet8 pages26 years ago

element14 APAC

Upverter

Factory Futures

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRG4BC40UPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

InfineonIRG4BC40WPBF
600V Warp 60-150 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
InfineonIRG4BC40FPBF
Transistor IGBT Chip Negative Channel 600 Volt 49A 3-Pin(3+Tab) TO-220AB
InfineonIRG4BC40KPBF
Transistor; N-Channel IGBT; TO-220AB; 42 A (Max.); 600 V (Max.); 160 W (Max.)
Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB

Descriptions

Descriptions of Infineon IRG4BC40UPBF provided by its distributors.

600V UltraFast 8-60 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 600V 40A 160000mW 3-Pin(3+Tab) TO-220AB Tube
IRG4BC40UPbF Series 600 V 20 A N-Channel Ultrafast Speed IGBT - TO-220AB
Target Applications: Air Conditioner; Dishwasher; Fan; PFC; Pump; Washing Machine
Transistor; IGBT; 600V; 40A; 160W; -55+150 deg.C; THT; TO220
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB
Single Igbt, 600V, 40A; Continuous Collector Current:40A; Collector Emitter Saturation Voltage:2.1V; Power Dissipation:160W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:150°C; Msl:- Rohs Compliant: Yes |Infineon Technologies IRG4BC40UPBF
IGBT, TO-220; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:2.4V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:40A; Current Temperature:25°C; Device Marking:IRG4BC40UPBF; Fall Time tf:180ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Max:160W; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulsed Current Icm:160A; Rise Time:19ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC40UPBF
  • IRG4BC40U
  • IRG4BC40UPBF.
  • SP001541308