What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRG4BC40WPBF

600V Warp 60-150 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS

$ 3.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC40WPBF.

element14 APAC

Datasheet8 pages16 years ago

IHS

Newark

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Infineon IRG4BC40WPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

InfineonIRG4BC40UPBF
600V UltraFast 8-60 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
InfineonIRG4BC40FPBF
Transistor IGBT Chip Negative Channel 600 Volt 49A 3-Pin(3+Tab) TO-220AB
InfineonIRG4BC40KPBF
Transistor; N-Channel IGBT; TO-220AB; 42 A (Max.); 600 V (Max.); 160 W (Max.)
Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB

Descriptions

Descriptions of Infineon IRG4BC40WPBF provided by its distributors.

600V Warp 60-150 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 600V 40A 3-Pin(3+Tab) TO-220AB
IRG4BC40WPBF Series 600 V 20 A N-Channel Latest Generation IGBT - TO-220AB
Target Applications: Air Conditioner; Dishwasher; Fan; PFC; Pump; Washing Machine
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT, TO-220; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 160W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Cur
IGBT, TO-220; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:2.5V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:40A; Current Temperature:25°C; Fall Time Max:74ns; Fall Time tf:74ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Max:160W; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulsed Current Icm:160A; Rise Time:22ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC40WPBF
  • IRG4BC40W
  • IRG4BC40WPBF.
  • SP001541318