onsemi HGTP7N60A4

Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB
$ 1.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTP7N60A4.

Upverter

Technical Drawing1 page4 years ago

IHS

Future Electronics

element14 APAC

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HGTP7N60A4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-03-24
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

IRG4BC30FD Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-220AB
InfineonIRG4BC30SPBF
600V DC-1 kHz (Standard) Discrete IGBT in a TO-220AB package, TO220-3, RoHS
InfineonIRG4BC30FPBF
IRG4BC30FPbF Series 600 V 17 A N-Channel Fast Speed IGBT - TO-220AB

Descriptions

Descriptions of onsemi HGTP7N60A4 provided by its distributors.

Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB
HGTP7N60A4 Series 600 V 34 A Flange Mount SMPS N-Channel IGBT-TO-220AB
Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT, N, TO-220; Transistor Type:IGBT; DC Collector Current:34A; Collector Emitter Voltage Vces:2.7V; Power Dissipation Pd:125W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:34A; Current Temperature:25°C; Fall Time tf:45ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-220AB; Pin Format:GCE; Power Dissipation Max:125W; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Power Dissipation Ptot Max:125W; Pulsed Current Icm:56A; Rise Time:11ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V
The HGTP7N60A4 combines the best features of high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. This IGBT is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for fast switching applications, such as UPS and welder.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd