Infineon IRG4BC40FPBF

Transistor IGBT Chip Negative Channel 600 Volt 49A 3-Pin(3+Tab) TO-220AB
$ 7.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC40FPBF.

IHS

Datasheet8 pages16 years ago

Newark

_legacy Avnet

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRG4BC40FPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

InfineonIRG4BC40SPBF
600V DC-1 kHz (Standard) Discrete IGBT in a TO-220AB package, TO220-3, RoHS
InfineonIRG4BC40UPBF
600V UltraFast 8-60 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
InfineonIRG4BC40WPBF
600V Warp 60-150 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Trans IGBT Chip N-CH 600V 54A 167000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB
onsemiFGP5N60LS
FIELD STOP IGBT, 600V, 10A, 3-TO-220; Transistor Type:IGBT; DC Collector Current

Descriptions

Descriptions of Infineon IRG4BC40FPBF provided by its distributors.

Transistor IGBT Chip Negative Channel 600 Volt 49A 3-Pin(3+Tab) TO-220AB
IRG4BC40FPbF Series 600 V 27 A N-Channel Fast Speed IGBT - TO-220AB
600V Fast 1-8 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Infineon SCT
FAST SPEED INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT Housing type: TO-220AB Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.5 V Current release time: 170 ns Power dissipation: 160 W
IGBT, TO-220; Transistor Type:IGBT; DC Collector Current:49A; Collector Emitter Voltage Vces:1.8V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:49A; Current Temperature:25°C; Fall Time Max:170ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Max:160W; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulsed Current Icm:200A; Rise Time:18ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC40FPBF
  • IRG4BC40F
  • IRG4BC40FPBF.
  • SP001533672