Infineon AUIRFS3004-7TRL

MOSFET N-CH 40V 240A D2PAK / N-Channel 40 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS3004-7TRL.

IHS

Datasheet10 pages10 years ago
Datasheet12 pages11 years ago

CAD Models

Download Infineon AUIRFS3004-7TRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.733
$ 1.733
Stock
60,915
999,162
999,162
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-7
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
40 V
40 V
40 V
Continuous Drain Current (ID)
240 A
240 A
240 A
Threshold Voltage
4 V
-
-
Rds On Max
1.25 mΩ
1.25 mΩ
1.25 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
380 W
380 W
380 W
Input Capacitance
9.13 nF
9.13 nF
9.13 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-07-27
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 40 V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
IRF2804S-7PPBF N-channel MOSFET Transistor, 320 A, 40 V, 7-Pin D2PAK
Single N-Channel 40V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
SQM200N04-1M1L-GE3 N-CHANNEL MOSFET TRANSISTOR, 200 A, 40 V, 7-PIN TO-263
STMicroelectronicsSTH410N4F7-6AG
Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in an H2PAK-6 package
STMicroelectronicsSTH270N4F3-6
STH270N4F3-6 N-channel MOSFET Transistor, 180 A, 40 V, 8-Pin H2PAK

Descriptions

Descriptions of Infineon AUIRFS3004-7TRL provided by its distributors.

MOSFET N-CH 40V 240A D2PAK / N-Channel 40 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package, D2PAK7P, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 400A Automotive 7-Pin(6+Tab) D2PAK T/R
Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushed Motor Drive; Brushless Motor Drive
MOSFET, N-CH, 40V, 400A, TO-263-7; Transistor Polarity: N Channel; Continuous Drain Current Id: 400A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 900µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 380W; Transistor Case Style: TO-263; No. of Pins: 7Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001515878