Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS3004TRL7PP

Single N-Channel 40V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
$ 1.714
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3004TRL7PP.

element14 APAC

Datasheet9 pages16 years ago

Newark

Inventory History

3 month trend:
+119%

CAD Models

Download Infineon IRFS3004TRL7PP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.714
$ 5.06
Stock
1,330,701
196,884
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
240 A
240 A
Threshold Voltage
-
4 V
Rds On Max
1.25 mΩ
1.25 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
380 W
380 W
Input Capacitance
9.13 nF
9.13 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-28
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package, D2PAK7P, RoHS
MOSFET N-CH 40V 240A D2PAK7 / Trans MOSFET N-CH Si 40V 380A 7-Pin(6+Tab) D2PAK T/R
Single N-Channel 40 V 1.4 mOhm 120 nC HEXFET® Power Mosfet - D2PAK-7
SQM200N04-1M1L-GE3 N-CHANNEL MOSFET TRANSISTOR, 200 A, 40 V, 7-PIN TO-263
STMicroelectronicsSTH320N4F6-6
In a Pack of 5, N-Channel MOSFET, 200 A, 40 V, 8-Pin H2PAK STMicroelectronics STH320N4F6-6
STMicroelectronicsSTH410N4F7-6AG
Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in an H2PAK-6 package

Descriptions

Descriptions of Infineon IRFS3004TRL7PP provided by its distributors.

Single N-Channel 40V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
40V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Infineon SCT
Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
Trans MOSFET N-CH 40V 400A 7-Pin(6+Tab) D2PAK T/R
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive
MOSFET, N-CH, 100V, 240A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 240A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 900µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 380W; Transistor Case Style: TO-263; No. of Pins: 7Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001557236