Infineon IRFR7746PBF

HEXFET POWER MOSFET / N-Channel 75 V 56A (Tc) 99W (Tc) Surface Mount D-PAK (TO-252AA)
$ 0.394
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR7746PBF.

IHS

Datasheet13 pages11 years ago
Datasheet12 pages11 years ago

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.394
$ 1.666
Stock
39,504
134,026
Authorized Distributors
3
3
Mount
Surface Mount, Through Hole
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vdss)
75 V
75 V
Continuous Drain Current (ID)
56 A
56 A
Threshold Voltage
3.7 V
3.7 V
Rds On Max
11.2 mΩ
11.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
99 W
99 W
Input Capacitance
3.107 nF
3.107 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

75V Single N-Channel HEXFET Power MOSFET in a D-PAK package, DPAK-3, RoHS
Single N-Channel 60 V 7.9 mOhm 58 nC HEXFET® Power Mosfet - TO-252-3
InfineonIRFR3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 56A;D-Pak;PD 140W;VGS +/-2
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ

Descriptions

Descriptions of Infineon IRFR7746PBF provided by its distributors.

HEXFET POWER MOSFET / N-Channel 75 V 56A (Tc) 99W (Tc) Surface Mount D-PAK (TO-252AA)
Single N-Channel 75 V 11.2 mOhm 59 nC HEXFET® Power Mosfet - DPAK
75V Single N-Channel HEXFET Power MOSFET in a D-PAK package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 56A I(D), 75V, 0.0112ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 75V, 59A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 59A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0095ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.7V;
Benefits: Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability; Lead-Free, RoHS Compliant; StrongIRFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001576124