Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD10AN06A0

Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD10AN06A0.

Upverter

Technical Drawing1 page3 years ago
Datasheet12 pages5 years ago

IHS

Master Electronics

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-51.34%

CAD Models

Download onsemi FDD10AN06A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-08-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRFR1018EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 56A;D-Pak;PD 110W;VGS +/-20
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
InfineonIRFR3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 56A;D-Pak;PD 140W;VGS +/-2
Single N-Channel 60 V 7.9 mOhm 58 nC HEXFET® Power Mosfet - TO-252-3
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA
PowerTrench® MOSFET, N-Channel, 60 V,50 A, 10 mΩ

Descriptions

Descriptions of onsemi FDD10AN06A0 provided by its distributors.

Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
N-Channel PowerTrench® MOSFET 60V, 50A, 10.5mΩ
N-Channel 60 V 10.5 mOhm Surface Mount PowerTrench Mosfet TO-252AA
Power Field-Effect Transistor, 11A I(D), 60V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
135W(Tc) 20V 4V@ 250µA 37nC@ 10 V 1individualNChannel 60V 10.5mΩ@ 50A,10V 11A,50A 1.84nF@25V TO-252AA SMD mount 2.52mm(height)
Resistor Networks, Arrays 200 ppm/°C 0804, Convex, Long Side Terminals 8 4 0Ohm 8 Jumper Tape & Reel (TR) Surface Mount RES ARRAY 4 RES ZERO OHM 0804
MOSFET, N CH, 60V, 50A, TO-252AA; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(on):9.4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:135W; Transistor Case Style:TO-252AA; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:50A; Package / Case:TO-252AA; Power Dissipation Pd:135W; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD10AN06A0.
  • FDD10AN06A0...
  • FDD10AN06A0_