Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR7746TRPBF

75V Single N-Channel HEXFET Power MOSFET in a D-PAK package, DPAK-3, RoHS
$ 1.912
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR7746TRPBF.

element14 APAC

Datasheet13 pages11 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFR7746TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.912
$ 0.394
Stock
133,569
72,631
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount, Through Hole
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
56 A
56 A
Threshold Voltage
3.7 V
3.7 V
Rds On Max
11.2 mΩ
11.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
99 W
99 W
Input Capacitance
3.107 nF
3.107 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

InfineonIRFR7746PBF
HEXFET POWER MOSFET / N-Channel 75 V 56A (Tc) 99W (Tc) Surface Mount D-PAK (TO-252AA)
Single N-Channel 60 V 7.9 mOhm 58 nC HEXFET® Power Mosfet - TO-252-3
InfineonIRFR3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 56A;D-Pak;PD 140W;VGS +/-2
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ

Descriptions

Descriptions of Infineon IRFR7746TRPBF provided by its distributors.

75V Single N-Channel HEXFET Power MOSFET in a D-PAK package, DPAK-3, RoHS
Infineon SCT
Single N-Channel 75 V 11.2 Ohm 59 nC HEXFET® Power Mosfet - DPAK
Power Field-Effect Transistor, 56A I(D), 75V, 0.0112ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Mosfet, N-Ch, 75V, 56A, To-252Aa-3; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:75V; On Resistance Rds(On):0.0095Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.7V; Power Rohs Compliant: Yes |Infineon Technologies IRFR7746TRPBF
Benefits: Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability; Lead-Free, RoHS Compliant; StrongIRFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001550084