Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD16AN08A0

N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD16AN08A0.

Newark

Datasheet0 pages0 years ago
Datasheet12 pages24 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

element14

Inventory History

3 month trend:
-49.25%

CAD Models

Download onsemi FDD16AN08A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-05-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRFR2307ZPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 12.8 Milliohms;ID 42A;D-Pak (TO-252AA);-55de
InfineonIRFR2405PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0118Ohm;ID 56A;D-Pak (TO-252AA);PD 110W
InfineonIRFR2905ZPBF
IRFR2905ZPBF N-channel MOSFET Transistor, 59 A, 55 V, 3-Pin DPAK
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
PowerTrench® MOSFET, N-Channel, 60 V,50 A, 10 mΩ

Descriptions

Descriptions of onsemi FDD16AN08A0 provided by its distributors.

N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA
75 V, 50 A, 16 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 9A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
135W(Tc) 20V 4V@ 250uA 47nC@ 10 V 2individualNChannel 75V 16mΩ@ 50A,10V 9A,50A 1.874nF@ 25V TO-252AA SMD mount 2.52mm(height)
MOSFET, N-CH, 75V, 50A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.013ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 135W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD16AN08A0.