
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | IRFR3711TRPBF | 3,000 | 18h | |||||||||
| RS (Formerly Allied Electronics) | IRFR3711TRPBF | 0 | 6K | Bulk | 10h | |||||||
| Microchip USA | IRFR3711TRPBF | 2,394 | 3K | Tray | 10h | |||||||
| Verical | IRFR3711TRPBF | 3,000 | 577 | |||||||||
| Win Source | WS-IRFR3711TRPBF | 1,850 | 95 | 19h |
Download Infineon IRFR3711TRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon IRFR3711TRPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: