Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR3711TRLPBF

MOSFET, Power; N-Ch; VDSS 20V; RDS(ON) 5.2Milliohms; ID 100A; D-Pak (TO-252AA); -55de
$ 0.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3711TRLPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFR3711TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.48
Stock
251,509
176,294
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
30 A
30 A
Threshold Voltage
-
-
Rds On Max
6.5 mΩ
6.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
120 W
120 W
Input Capacitance
2.98 nF
2.98 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Tube Surface Mount N-Channel Single Mosfet Transistor 12.5A Ta 110A Tc 110A 2.88W 21ns
MOSFETs- Power and Small Signal 24V 110A N-Channel No-Cancel/No-Return
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 4.5Milliohms;ID 93A;D-Pak (TO-252AA);PD 79W
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 80A Tc 80A 75W 40ns
Single N-Channel 25 V 5.7 mOhm 15 nC HEXFET® Power Mosfet - TO-252-3

Descriptions

Descriptions of Infineon IRFR3711TRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 5.2Milliohms;ID 100A;D-Pak (TO-252AA);-55de
20V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 20V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
2.5W(Ta),120W(Tc) 20V 3V@ 250µA 44nC@ 4.5 V 1individualNChannel 20V 6.5mΩ@ 15A,10V 100A 2.98nF@10V TO-252 SMD mount 6.5mm*6.22mm*2.3mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:110A; On Resistance, Rds(on):6.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001578136