onsemi NTD110N02R

Tube Surface Mount N-Channel Single Mosfet Transistor 12.5A Ta 110A Tc 110A 2.88W 21ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD110N02R.

IHS

Datasheet7 pages20 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.707
$ 0.707
Stock
88,547
407,572
407,572
Authorized Distributors
0
4
4
Mount
Surface Mount
-
-
Case/Package
TO-252-3
DPAK
DPAK
Drain to Source Voltage (Vds)
24 V
24 V
24 V
Continuous Drain Current (ID)
12.5 A
12.5 A
12.5 A
Threshold Voltage
-
-
-
Rds On Max
4.6 mΩ
4.6 mΩ
4.6 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
-
-
Input Capacitance
3.44 nF
3.44 nF
3.44 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.6Milliohms;ID 140A;D-Pak (TO-252AA);VF 1V
Power MOSFET 25 V, 124 A, Single N-Channel
Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 80A Tc 80A 75W 40ns
Single N-Channel 30 V 5.8 mOhm 23 nC HEXFET® Power Mosfet - TO-252-3
N CH POWER MOSFET, HEXFET, 30V, 86A, DPAK; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of onsemi NTD110N02R provided by its distributors.

Tube Surface Mount N-Channel Single Mosfet Transistor 12.5A Ta 110A Tc 110A 2.88W 21ns
MOSFETs- Power and Small Signal 24V 110A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 24V 32A 3-Pin(2+Tab) DPAK Rail
Power Field-Effect Transistor, 12.5A I(D), 24V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 24V 12.5A/110A DPAK
1.5W(Ta),110W(Tc) 20V 2V@ 250µA 28nC@ 4.5 V 1individualNChannel 24V 4.6mΩ@ 20A,10V 110A 3.44nF@20V TO-252 SMD mount 6.73mm*6.22mm*2.38mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd