Infineon IRFR2905ZTRLPBF

55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR2905ZTRLPBF.

IHS

Datasheet12 pages15 years ago
Datasheet11 pages15 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRLR2905ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 42A;D-Pak (TO-252AA);PD 110W
In a Tube of 75, N-Channel MOSFET, 60 A, 55 V, 3-Pin DPAK Infineon IRLR2905ZPBF
InfineonIRFR48ZPBF
Single N-Channel 55 V 11 mOhm 40 nC HEXFET® Power Mosfet - TO-252AA
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
N-Channel PowerTrench® MOSFET, 60V, 50A, 13.5mΩ
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK

Descriptions

Descriptions of Infineon IRFR2905ZTRLPBF provided by its distributors.

55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: AC-DC
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:59A; On Resistance, Rds(on):14.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001575886