Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR2905ZPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 11 Milliohms; ID 42A; D-Pak (TO-252AA); PD 110W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR2905ZPBF.

IHS

Datasheet12 pages15 years ago

element14 APAC

Newark

DigiKey

iiiC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRLR2905PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.027Ohm;ID 42A;D-Pak (TO-252AA);PD 110W
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
N-Channel PowerTrench® MOSFET, 60V, 50A, 13.5mΩ
Tape & Reel (TR) Surface Mount N-Channel MOSFET (Metal Oxide) Mosfet Transistor 51A Tc 51A 47W 40V

Descriptions

Descriptions of Infineon IRLR2905ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 42A;D-Pak (TO-252AA);PD 110W
Single N-Channel 55 V 13.5 mOhm 23 nC HEXFET® Power Mosfet - DPAK
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature; Logic Level | Target Applications: AC-DC
MOSFET, IPS, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:55V; On Resistance Rds(on):13.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:2905; Current Id Max:42A; Current Idss Max:250mA; Current Idss Min:20mA; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-55°C; Package / Case:DPAK; Power Dissipation Pd:110W; Power Dissipation Pd:110W; Pulse Current Idm:240A; Storage Temperature Max:175°C; Storage Temperature Min:-55°C; Termination Type:SMD; Turn Off Time:24ns; Turn On Time:14ns; Voltage Vds:55V; Voltage Vds Typ:55V; Voltage Vgs Max:16V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR2905ZPBF
  • IRLR2905ZPBF.
  • SP001577010