Infineon IRFR2307ZTRLPBF

Mosfet Transistor, N Channel, 42 A, 75 V, 0.0128 Ohm, 10 V, 4 V Rohs Compliant: Yes
$ 0.81
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR2307ZTRLPBF.

Newark

Datasheet12 pages15 years ago
Datasheet11 pages16 years ago
Datasheet11 pages17 years ago

IHS

Inventory History

3 month trend:
+9.03%

CAD Models

Download Infineon IRFR2307ZTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 2.12
Stock
647,815
121,342
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
75 V
75 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
-
-
Rds On Max
16 mΩ
16 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
110 W
110 W
Input Capacitance
2.19 nF
2.19 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonAUIRFR2307Z
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA
N-Channel UltraFET® Trench MOSFET, 75V, 50A, 13mΩ
InfineonAUIRFR2405
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
InfineonIRLR2905ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 42A;D-Pak (TO-252AA);PD 110W
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ

Descriptions

Descriptions of Infineon IRFR2307ZTRLPBF provided by its distributors.

Mosfet Transistor, N Channel, 42 A, 75 V, 0.0128 Ohm, 10 V, 4 V Rohs Compliant: Yes
75V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: AC-DC
MOSFET, N-CH, 75V, 42A, TO-252AA; Transistor Polarity: N Channel; Continuous Drain Current Id: 42A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0128ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 110W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001555008