Infineon AUIRFR2307Z

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
$ 2.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR2307Z.

IHS

Datasheet13 pages15 years ago

Alternate Parts

Price @ 1000
$ 2.12
$ 0.768
Stock
112,849
604,430
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
75 V
75 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
-
-
Rds On Max
16 mΩ
16 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
110 W
110 W
Input Capacitance
2.19 nF
2.19 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

Mosfet Transistor, N Channel, 42 A, 75 V, 0.0128 Ohm, 10 V, 4 V Rohs Compliant: Yes
InfineonIRFR2307ZPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 12.8 Milliohms;ID 42A;D-Pak (TO-252AA);-55de
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA
N-Channel UltraFET® Trench MOSFET, 75V, 50A, 13mΩ
InfineonAUIRFR2405
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ

Descriptions

Descriptions of Infineon AUIRFR2307Z provided by its distributors.

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
HEXFET POWER MOSFET Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET,N CH,75V,42A,DPAK; Continuous Drain Current Id:53A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0128ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:110W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:110W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFR2307Z