Infineon IRFR18N15DTRPBF

Mosfet, Power; N-ch; Vdss 150V; Rds(on) 0.125 Ohm; Id 18A; D-pak (TO-252AA); Pd 110W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR18N15DTRPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.15
Stock
147,928
92,062
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
150 V
150 V
Continuous Drain Current (ID)
18 A
18 A
Threshold Voltage
-
5.5 V
Rds On Max
29 mΩ
125 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
110 W
110 W
Input Capacitance
900 pF
900 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
InfineonIRFR6215PBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
N-Channel Power Trench® MOSFET, 150V, 14A, 120mΩ
onsemiFDD2582
N-Channel PowerTrench® MOSFET 150V, 21A, 66mΩ

Descriptions

Descriptions of Infineon IRFR18N15DTRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.125Ohm;ID 18A;D-Pak (TO-252AA);PD 110W
Single N-Channel 150V 0.125 Ohm 28 nC HEXFET® Power Mosfet - TO-252AA
150V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 18A I(D), 150V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:150V; Continuous Drain Current, Id:18A; On Resistance, Rds(on):125mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001556822