Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR6215PBF

Mosfet, Power; P-ch; Vdss -150V; Rds(on) 0.295 Ohm; Id -13A; D-pak (TO-252AA); Pd 110W

$ 2.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR6215PBF.

IHS

Datasheet11 pages10 years ago
Datasheet11 pages21 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ
N-Channel Power Trench® MOSFET, 150V, 14A, 120mΩ
Trans MOSFET N-CH 150V 11.8A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRFR6215PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
MOSFET P-CH 150V 13A DPAK P-Channel 150 V 13A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Single P-Channel 150 V 0.295 Ohm 66 nC HEXFET® Power Mosfet - TO-252AA
-150V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET, P, -150V, 13A, D-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:13A; Drain Source Voltage Vds:150V; On Resistance Rds(on):295mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:110W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:-13A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:1.4°C/W; Package / Case:DPAK; Power Dissipation Pd:110W; Power Dissipation Pd:110W; Pulse Current Idm:44A; SMD Marking:IRFR6215; Termination Type:SMD; Voltage Vds:150V; Voltage Vds Typ:-150V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR6215-PBF
  • IRFR6215PBF.
  • SP001576010