Infineon IRFR6215TRPBF

Mosfet, Power; P-ch; Vdss -150V; Rds(on) 0.295 Ohm; Id -13A; D-pak (TO-252AA); Pd 110W
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR6215TRPBF.

IHS

Datasheet11 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Jameco

element14

Inventory History

3 month trend:
-1.82%

CAD Models

Download Infineon IRFR6215TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFR6215PBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
Automotive Q101 -150V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
InfineonAUIRFR6215
Automotive Q101 -150V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ
N-Channel Power Trench® MOSFET, 150V, 14A, 120mΩ
MOSFET N-CH 150V 11.8A DPAK

Descriptions

Descriptions of Infineon IRFR6215TRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
Single P-Channel 150 V 0.58 Ohm 66 nC HEXFET® Power Mosfet - TO-252AA
IRFR6215TRPBF,MOSFET, P-CHANNE L, -150V, 13A, 580 MOHM, 44 N
-150V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power MOSFET, P Channel, 150 V, 13 A, 0.295 ohm, TO-252AA, Surface Mount
Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET,P CH,150V,13A,DPAK; Transistor Polarity:P Channel; Continuous Drain Current Id:-13A; Drain Source Voltage Vds:-150V; On Resistance Rds(on):295mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252AA; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-13A; Power Dissipation Pd:110W; Voltage Vgs Max:-20V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR6215TRPBF.
  • SP001571562