
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | IRFR120ZTRPBF | 6,000 | 6K | 1d | ||||||||
| RS (Formerly Allied Electronics) | IRFR120ZTRPBF | 0 | 6K | Bulk | 18h | |||||||
| Farnell | IRFR120ZTRPBF | 0 | 1 | Cut Tape | 1h | |||||||
| Microchip USA | IRFR120ZTRPBF | 1,391 | 3K | Tray | 18h | |||||||
| Component Stockers USA | IRFR120ZTRPBF | 30,139 | 1d |
Download datasheets and manufacturer documentation for Infineon IRFR120ZTRPBF.
Download Infineon IRFR120ZTRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of Infineon IRFR120ZTRPBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IRFR120ZTRPBF.