Infineon IRFR120ZPBF

Single N-Channel 100 V 190 mOhm 6.9 nC HEXFET® Power Mosfet - TO-252AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR120ZPBF.

IHS

Datasheet12 pages16 years ago

Newark

Farnell

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single N-Channel 100V 190 mOhm 6.9 nC HEXFET® Power Mosfet - TO-252AA
InfineonAUIRFR120Z
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Trans MOSFET N-CH 100V 8.7A 3-Pin(2+Tab) DPAK T/R
N-Channel PowerTrench® MOSFET 100V, 6.8A, 160mΩ
N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ
Power Field-Effect Transistor, 9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IRFR120ZPBF provided by its distributors.

Single N-Channel 100 V 190 mOhm 6.9 nC HEXFET® Power Mosfet - TO-252AA
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: AC-DC; Lighting LED
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:8.7A; On Resistance, Rds(on):190mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D-PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR120ZPBF.
  • IRFR120ZPBF..
  • SP001556832