Infineon AUIRFR120ZTRL

Trans MOSFET N-CH 100V 8.7A 3-Pin(2+Tab) DPAK T/R
$ 0.464
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR120ZTRL.

IHS

Datasheet12 pages8 years ago
Datasheet14 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.464
$ 0.348
$ 0.348
Stock
252,082
494,480
494,480
Authorized Distributors
1
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
DPAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
8.7 A
8.7 A
8.7 A
Threshold Voltage
-
-
-
Rds On Max
190 mΩ
190 mΩ
190 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
35 W
35 W
35 W
Input Capacitance
310 pF
310 pF
310 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-08-31

Related Parts

InfineonIRFR120ZPBF
Single N-Channel 100 V 190 mOhm 6.9 nC HEXFET® Power Mosfet - TO-252AA
Single N-Channel 100V 190 mOhm 6.9 nC HEXFET® Power Mosfet - TO-252AA
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package
N-Channel PowerTrench® MOSFET 100V, 6.8A, 160mΩ
N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ
Power Field-Effect Transistor, 9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon AUIRFR120ZTRL provided by its distributors.

Trans MOSFET N-CH 100V 8.7A 3-Pin(2+Tab) DPAK T/R
MOSFET AUTO 100V 1 N-CH HEXFET 190mOhms
Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
AUTOMOTIVE POWER MOSFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA