Infineon AUIRFR120Z

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
$ 0.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR120Z.

IHS

Datasheet12 pages8 years ago
Datasheet14 pages15 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFR120Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.348
$ 0.348
Stock
97,768
453,609
453,609
Authorized Distributors
3
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
8.7 A
8.7 A
8.7 A
Threshold Voltage
2 V
-
-
Rds On Max
190 mΩ
190 mΩ
190 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
35 W
35 W
35 W
Input Capacitance
310 pF
310 pF
310 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-06-15
LTD Date2019-12-15

Related Parts

InfineonIRFR120ZPBF
Single N-Channel 100 V 190 mOhm 6.9 nC HEXFET® Power Mosfet - TO-252AA
Single N-Channel 100V 190 mOhm 6.9 nC HEXFET® Power Mosfet - TO-252AA
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package
N-Channel PowerTrench® MOSFET 100V, 6.8A, 160mΩ
N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ
Power Field-Effect Transistor, 9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon AUIRFR120Z provided by its distributors.

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Single N-Channel 100 V 190 mOhm Auto Grade Power MosFet - TO-252-3
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET,W DIODE,N CH,100V,8.7A,DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:8.7A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.15ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:35W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFR120Z
  • SP001516680