Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFP4468PBF

IRFP4468PBF N-channel MOSFET Transistor, 290 A, 100 V, 3-Pin TO-247AC
$ 3.204
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP4468PBF.

element14 APAC

Datasheet8 pages18 years ago

IHS

iiiC

Inventory History

3 month trend:
-24.46%

CAD Models

Download Infineon IRFP4468PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-02-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

InfineonIRFP4368PBF
IRFP4368PBF N-channel MOSFET Transistor, 350 A, 75 V, 3-Pin TO-247AC
InfineonIRFP4110PBF
IRFP4110PBF N-channel MOSFET Transistor, 180 A, 100 V, 3-Pin TO-247AC
InfineonIRFP2907PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 4.5Milliohms;ID 209A;TO-247AC;PD 470W;-55de
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-247
Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole
Single N-Channel 100 V 0.055 Ohms Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of Infineon IRFP4468PBF provided by its distributors.

IRFP4468PBF N-channel MOSFET Transistor, 290 A, 100 V, 3-Pin TO-247AC
MOSFET Operating temperature: -55...175 °C Housing type: TO-247 Power dissipation: 520 W
Single N-Channel 100 V 2.6 mOhm 540 nC HEXFET® Power Mosfet - TO-247AC
100V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 100 V, 290 A, 0.002 ohm, TO-247AC, Through Hole
Power Field-Effect Transistor, 195A I(D), 100V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
N CHANNEL MOSFET, 100V, 290A, TO-247AC;; N CHANNEL MOSFET, 100V, 290A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:290A; Drain Source ; Available until stocks are exhausted Alternatives available
N Channel Mosfet, 100V, 290A, To-247Ac; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:290A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Msl:- Rohs Compliant: Yes |Infineon Technologies IRFP4468PBF
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
MOSFET, 100V 290A TO-247AC; Transistor Type:Power MOSFET; Transistor Polarity:N; Typ Voltage Vds:100V; Cont Current Id:290A; On State Resistance:2mohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:4V; Case Style:TO-247AC; Termination Type:Through Hole; Operating Temperature Range:-55°C to + 175°C; Max Voltage Vds:100V; Power Dissipation:520W; Pulse Current Idm:1120A; Transistor Case Style:TO-247AC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 4468PBF
  • IRFP4468
  • IRFP4468PBF.
  • IRFP4468PBF??????
  • SP001554960