Vishay IRFP9140PBF

Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP9140PBF.

Newark

Datasheet11 pages4 years ago
Datasheet9 pages14 years ago
Datasheet8 pages17 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago

Arrow Electronics

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+31.02%

CAD Models

Download Vishay IRFP9140PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

InfineonIRFP9140NPBF
Single P-Channel 100 V 0.117 Ohm 97 nC HEXFET® Power Mosfet - TO-247AC
InfineonIRFP140NPBF
MOSFET, Power; N-Channel; 0.052 Ohms (Max.) @ 10 V, 16 A; 100 V (Min.); 40 degC
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-247
InfineonIRFP150NPBF
Transistor MOSFET Negative Channel 100 Volt 42A 3-Pin(3+Tab) TO-247AC
Single N-Channel 100 V 0.055 Ohms Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of Vishay IRFP9140PBF provided by its distributors.

Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole
Single P-Channel 100 V 0.2 Ohms Flange Mount Power Mosfet - TO-247AC
Power Field-Effect Transistor, 21A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
P Channel Mosfet, -100V, 21A To-247; Channel Type:P Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:21A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: No |Vishay IRFP9140PBF.
MOSFET, P, TO-247; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-100V; Current, Id Cont:19A; Resistance, Rds On:0.2ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-4V; Case Style:TO-247AC; Termination Type:Through Hole; Current, Idm Pulse:76A; Lead Spacing:5.45mm; No. of Pins:3; Power Dissipation:125W; Power, Pd:125W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP9140-PBF
  • IRFP9140PBF.