Infineon IRFP4229PBF

MOSFET Operating temperature: -40...+175 °C Housing type: TO-247 Power dissipation: 150 W
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP4229PBF.

element14 APAC

Datasheet9 pages19 years ago

IHS

iiiC

Inventory History

3 month trend:
+1.95%

CAD Models

Download Infineon IRFP4229PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2026-05-31
LTD Date2026-11-30

Related Parts

InfineonIRFP4332PBF
MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 360 W
InfineonIRFP260NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.04Ohm;ID 50A;TO-247AC;PD 300W;VGS +/-20V
InfineonIRFP260MPBF
Trans MOSFET N-CH Si 200V 50A 3-Pin(3+Tab) TO-247AC Tube / MOSFET N-CH 200V 50A TO-247AC
Single N-Channel 250 V 0.075 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 200 V 0.055 Ohms Flange Mount Power Mosfet - TO-247AC
STMicroelectronicsSTW46NF30
N-channel 300 V, 0.063 Ohm typ., 42 A STripFET(TM) II Power MOSFET in a TO-247 package

Descriptions

Descriptions of Infineon IRFP4229PBF provided by its distributors.

MOSFET Operating temperature: -40...+175 °C Housing type: TO-247 Power dissipation: 150 W
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a TO-247AC package, TO247-3, RoHS
Infineon SCT
MOSFET, N Ch., 250V, 44A, 46 MOHM, 72 NC QG, TO-247AC, Pb-Free
Single N-Channel 250 V 46 mOhm 110 nC HEXFET® Power Mosfet - TO-247AC
Power MOSFET, HEXFET, N Channel, 300 V, 44 A, 0.038 ohm, TO-247AC, Through Hole
Power Field-Effect Transistor, 44A I(D), 250V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 250V, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:44A; Drain Source Voltage Vds:300V; On Resistance Rds(on):38mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:310mW; Operating Temperature Range:-40°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:4229; Current Id Max:44A; Package / Case:TO-247AC; Power Dissipation Pd:310mW; Pulse Current Idm:180A; SMD Marking:310; Termination Type:Through Hole; Voltage Vds Typ:250V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP4229
  • SP001578046