Infineon IRFP260MPBF

Trans MOSFET N-CH Si 200V 50A 3-Pin(3+Tab) TO-247AC Tube / MOSFET N-CH 200V 50A TO-247AC
$ 1.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP260MPBF.

IHS

Datasheet9 pages6 years ago

element14 APAC

HQonline

iiiC

Inventory History

3 month trend:
-11.43%

CAD Models

Download Infineon IRFP260MPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIRFP260NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.04Ohm;ID 50A;TO-247AC;PD 300W;VGS +/-20V
InfineonIRFP250MPBF
200V Single N-Channel HEXFET Power MOSFET in a TO-247AC Series M package, TO247-3, RoHS
InfineonIRFP4227PBF
MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 330 W
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 200 V 0.085 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 250 V 0.14 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Infineon IRFP260MPBF provided by its distributors.

Trans MOSFET N-CH Si 200V 50A 3-Pin(3+Tab) TO-247AC Tube / MOSFET N-CH 200V 50A TO-247AC
Single N-Channel 200 V 0.04 Ohm 234 nC HEXFET® Power Mosfet - TO-247-3AC
200V Single N-Channel HEXFET Power MOSFET in a TO-247AC Series M package, TO247-3, RoHS
Infineon SCT
Infineon N-Ch MOSFET HEXFET Series, Vds=200V, 50A, TO-247AC, TH, 3-Pin
Power MOSFET, N Channel, 200 V, 50 A, 0.04 ohm, TO-247AC, Through Hole
IR MOSFET Power Field-Effect Transistor, 50A I(D), 200V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET Operating temperature: -55...175 °C Housing type: TO-247-3 Polarity: N Variants: Enhancement mode Power dissipation: 300 W
MOSFET, N CH, 200V, 50A, TO-247AC-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.04ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; P
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP260M
  • IRFP260MPBF.
  • SP001572874