Infineon IRFP260NPBF

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.04 Ohm; Id 50A; TO-247AC; Pd 300W; Vgs +/-20V
$ 1.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP260NPBF.

IHS

Datasheet8 pages16 years ago
Datasheet9 pages22 years ago

element14 APAC

Newark

HQonline

iiiC

Inventory History

3 month trend:
+2.21%

CAD Models

Download Infineon IRFP260NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2015-05-22
LTD Date2015-11-22

Related Parts

InfineonIRFP260MPBF
Trans MOSFET N-CH Si 200V 50A 3-Pin(3+Tab) TO-247AC Tube / MOSFET N-CH 200V 50A TO-247AC
InfineonIRFP250MPBF
200V Single N-Channel HEXFET Power MOSFET in a TO-247AC Series M package, TO247-3, RoHS
InfineonIRFP3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-247AC;PD 200W;VGS +/-20V
Single N-Channel 200 V 0.055 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 250 V 0.075 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Infineon IRFP260NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.04Ohm;ID 50A;TO-247AC;PD 300W;VGS +/-20V
Single N-Channel 200V 0.04 Ohm 234 nC HEXFET® Power Mosfet - TO-247AC
200V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 200 V, 50 A, 0.04 ohm, TO-247AC, Through Hole
HEXFET POWER MOSFET Power Field-Effect Transistor, 50A I(D), 200V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
N Channel Mosfet, 200V, 50A, To-247Ac; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:50A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRFP260NPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 200V, 49A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:200V; On Resistance Rds(on):40mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:300W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Junction to Case Thermal Resistance A:0.5°C/W; Package / Case:TO-247AC; Power Dissipation Pd:300W; Power Dissipation Pd:300W; Pulse Current Idm:200A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP-260N
  • IRFP260N
  • IRFP260N PBF
  • IRFP260N.
  • IRFP260NPBF.
  • SP001552016