Vishay IRFP240PBF

$ 2.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP240PBF.

Farnell

Datasheet11 pages6 years ago
Datasheet6 pages29 years ago

element14 APAC

ODG (Origin Data Global)

IHS

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRFP240PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 250 V 0.14 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 200 V 0.085 Ohms Flange Mount Power Mosfet - TO-247AC
InfineonIRFP250MPBF
200V Single N-Channel HEXFET Power MOSFET in a TO-247AC Series M package, TO247-3, RoHS
InfineonIRFP260NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.04Ohm;ID 50A;TO-247AC;PD 300W;VGS +/-20V
InfineonIRFP260MPBF
Trans MOSFET N-CH Si 200V 50A 3-Pin(3+Tab) TO-247AC Tube / MOSFET N-CH 200V 50A TO-247AC

Descriptions

Descriptions of Vishay IRFP240PBF provided by its distributors.

Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
Single-Gate MOSFET Transistors N-Chan 200V 20 Amp
Trans MOSFET N-CH 200V 20A 3-Pin (3+Tab) TO-247AC
N-Ch 200V 20A 150W 0,18R TO247AC
Power Field-Effect Transistor, 20A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
NCHAN, TO-247AC, 200V IRFP240PBF
MOSFET, N, 200V, 20A, TO-247AC; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:200V; Current, Id Cont:20A; Resistance, Rds On:0.18ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-247AC; Termination Type:Through Hole; Current, Idm Pulse:80A; Lead Spacing:5.45mm; No. of Pins:3; Power Dissipation:150W; Power, Pd:150W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:0.83°C/W; Transistors, No. of:1; Voltage, Vds Max:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 240 PBF
  • IRFP240PBF.
  • IRFP240PBF..