Infineon IRFP250MPBF

200V Single N-Channel HEXFET Power MOSFET in a TO-247AC Series M package, TO247-3, RoHS
$ 1.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP250MPBF.

IHS

Datasheet8 pages16 years ago

element14 APAC

TME

iiiC

Inventory History

3 month trend:
+308%

CAD Models

Download Infineon IRFP250MPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

InfineonIRFP250NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.075Ohm;ID 30A;TO-247AC;PD 214W;VGS +/-20V
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
InfineonIRFP150NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;TO-247AC;PD 160W;VGS +/-20V
InfineonIRFP140NPBF
MOSFET, Power; N-Channel; 0.052 Ohms (Max.) @ 10 V, 16 A; 100 V (Min.); 40 degC
Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole
Single P-Channel 200 V 0.5 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Infineon IRFP250MPBF provided by its distributors.

200V Single N-Channel HEXFET Power MOSFET in a TO-247AC Series M package, TO247-3, RoHS
Infineon SCT
Single N-Channel 200 V 75 mOhm 123 nC HEXFET® Power Mosfet - TO-247AC
Power Field-Effect Transistor, 30A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N-CH, 200V, 30A, TO-247AC-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 30A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.075ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V;
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 30 / Drain-Source Voltage (Vds) V = 200 / ON Resistance (Rds(on)) mOhm = 75 / Gate-Source Voltage V = 20 / Fall Time ns = 33 / Rise Time ns = 43 / Turn-OFF Delay Time ns = 41 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-247AD / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 214

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP250M
  • SP001566168