Infineon IRFP140NPBF

MOSFET, Power; N-Channel; 0.052 Ohms (Max.) @ 10 V, 16 A; 100 V (Min.); 40 degC
$ 1.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP140NPBF.

element14 APAC

Datasheet10 pages22 years ago

Newark

IHS

DigiKey

HQonline

Inventory History

3 month trend:
-21.61%

CAD Models

Download Infineon IRFP140NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

InfineonIRFP150NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;TO-247AC;PD 160W;VGS +/-20V
InfineonIRFP150MPBF
100V Single N-Channel HEXFET Power MOSFET in a TO-247AC Series M package, TO247-3, RoHS
InfineonIRFP9140NPBF
Single P-Channel 100 V 0.117 Ohm 97 nC HEXFET® Power Mosfet - TO-247AC
Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
Single P-Channel 200 V 0.5 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Infineon IRFP140NPBF provided by its distributors.

MOSFET, Power; N-Channel; 0.052 Ohms (Max.) @ 10 V, 16 A; 100 V (Min.); 40 degC
Single N-Channel 100 V 0.052 Ohm 94 nC HEXFET® Power Mosfet - TO-247-3AC
140W(Tc) 20V 4V@250µA 94nC@10V N-Ch MOSFET 100V 52mΩ@16A,10V 1.4nF@25V TO-247AC TH
Power MOSFET, HEXFET, N Channel, 100 V, 33 A, 0.052 ohm, TO-247AC, Through Hole
100V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
33A, 100V, 0.040 Ohm, N-Channel Power MOSFET | MOSFET N-CH 100V 33A TO-247AC
HEXFET POWER MOSFET Power Field-Effect Transistor, 33A I(D), 100V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:33A; Drain Source Voltage Vds:100V; On Resistance Rds(on):52mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:94W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:33A; Package / Case:TO-247AC; Power Dissipation Pd:94W; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
N Channel Mosfet, 100V, 33A, To-247Ac; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:33A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRFP140NPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 140NPBF
  • IRFP140N
  • IRFP140NPBF.
  • SP001575786