Infineon IRFP9140NPBF

Single P-Channel 100 V 0.117 Ohm 97 nC HEXFET® Power Mosfet - TO-247AC
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP9140NPBF.

element14 APAC

Datasheet10 pages22 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-48.74%

CAD Models

Download Infineon IRFP9140NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRFP140NPBF
MOSFET, Power; N-Channel; 0.052 Ohms (Max.) @ 10 V, 16 A; 100 V (Min.); 40 degC
Power MOSFET, General Purpose, P Channel, 100 V, 21 A, 0.2 ohm, TO-247AC, Through Hole
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
InfineonIRFP150NPBF
Transistor MOSFET Negative Channel 100 Volt 42A 3-Pin(3+Tab) TO-247AC
InfineonIRFP150MPBF
100V Single N-Channel HEXFET Power MOSFET in a TO-247AC Series M package, TO247-3, RoHS
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Infineon IRFP9140NPBF provided by its distributors.

Single P-Channel 100 V 0.117 Ohm 97 nC HEXFET® Power Mosfet - TO-247AC
MOSFET, P-CHANNEL, -100V, -21A, 117 mOhm, 64.7 nC Qg, TO-247AC
Power MOSFET(Vdss=-100V, Rds(on)=0.117ohm, Id=-23A) | MOSFET P-CH 100V 23A TO-247AC
-100V Single P-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
P Channel Mosfet, -100V, 23A, To-247Ac; Channel Type:P Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:23A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRFP9140NPBF.
MOSFET; Transistor Polarity:P Channel; Continuous Drain Current Id:-23A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):117mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:120W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:-23A; Package / Case:TO-247AC; Power Dissipation Pd:120W; Termination Type:Through Hole; Voltage Vds Typ:-100V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP9140N
  • IRFP9140NPBF.
  • SP001556802